
* Images are for reference only
ISL91110IIAZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91110IIAZ-T
- JLCPCB Part #
- C2072519
- Package
- WLCSP-25(2.1x2.3)
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2.5MHz 2A 800mV~5.25V Adjustable Buck-Boost Buck-Boost Built-in Yes WLCSP-25(2.1x2.3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5206
10+
$3.4355
30+
$3.3778
100+
$3.3200
Welcome back, may I help you?