
* Images are for reference only
5962-9221401MRA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9221401MRA
- JLCPCB Part #
- C3587655
- Package
- CDIP-20
- Description
- -55℃~+125℃ 1 15mA 1mA 4.5V~5.5V 64mA 7.5ns@5V,50pF 8 Bidirectional FCT Tri-State CDIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1440
200+
$4.6993
500+
$4.5340
1000+
$4.4537
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?