
* Images are for reference only
ISL90460UIE527
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL90460UIE527
- JLCPCB Part #
- C17387602
- Package
- SC-70-5
- Description
- -40℃~+85℃ 2.7V~5.5V 300nA 32 35ppm/℃ Linear SC-70-5 Digital Potentiometers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 888
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9582
200+
$0.3824
500+
$0.3711
888+
$0.3646
Welcome back, may I help you?