
* Images are for reference only
R7F701386EAFP-C#BA2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F701386EAFP-C#BA2
- JLCPCB Part #
- C20353518
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+150℃ 160MHz 192KB 1MB 32 Bit 32KB 3V~5.5V 86 Built-in FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1553
200+
$13.6291
480+
$13.1731
960+
$12.9483
Welcome back, may I help you?