
* Images are for reference only
ISL9021AIRUYZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9021AIRUYZ-T
- JLCPCB Part #
- C6968728
- Package
- UTDFN-6(1.6x1.6)
- Description
- -40℃~+85℃ 1 5.5V 900mV Fixed Over Current Protection、Over Temperature Protection UTDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0012
200+
$0.7995
500+
$0.7721
1000+
$0.7592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?