
* Images are for reference only
ISL9016AIRUJCZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9016AIRUJCZ-T
- JLCPCB Part #
- C3746815
- Package
- UTDFN-6(1.6x1.6)
- Description
- -40℃~+85℃@(Ta) 1.8V、2.8V 150mA 2 200mV@(150mA) 25uVrms 6.5V 80dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive UTDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7305
200+
$0.2826
500+
$0.2730
1000+
$0.2682
Welcome back, may I help you?