This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9021AIRUJZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9021AIRUJZ-T
JLCPCB Part #
C3749579
Package
UTDFN-6(1.6x1.6)
Description
-40℃~+85℃@(Ta) 1 2.8V 250mA 250mV@(250mA) 35uA 5.5V 50dB@(1MHz) 50uVrms Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive UTDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8850
200+ $0.3428
500+ $0.3315
1000+ $0.3251

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons