
* Images are for reference only
ISL9021AIRUWZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9021AIRUWZ-T
- JLCPCB Part #
- C5657446
- Package
- UTDFN-6(1.6x1.6)
- Description
- -40℃~+85℃@(Ta) 1 1.2V 250mA 5.5V 50dB@(1MHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive UTDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7461
200+
$0.6975
500+
$0.6750
1000+
$0.6621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?