
* Images are for reference only
ISL9021AIRUCZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9021AIRUCZ-T7A
- JLCPCB Part #
- C3745600
- Package
- UTDFN-6(1.6x1.6)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 150mV@(250mA) 250mA 35uA 5.5V 50uVrms 75dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive UTDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2472
250+
$0.4834
500+
$0.4657
1000+
$0.4577
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?