This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9021AIIUZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9021AIIUZ-T
JLCPCB Part #
C3744758
Package
WLCSP-4(0.975x1.155)
Description
-40℃~+85℃@(Ta) 1 250mA 250mV@(250mA) 3.1V 35uA 5.5V 50uVrms 75dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive WLCSP-4(0.975x1.155) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7700
200+ $0.2980
500+ $0.2884
1000+ $0.2835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons