
* Images are for reference only
ISL9021AIIMZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9021AIIMZ-T
- JLCPCB Part #
- C7211493
- Package
- WLCSP-4(0.975x1.155)
- Description
- -40℃~+85℃ 1 3V 5.5V Fixed Over Current Protection、Over Temperature Protection Positive WLCSP-4(0.975x1.155) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5242
200+
$0.6087
500+
$0.5879
1000+
$0.5782
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?