This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9016IRUBBZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9016IRUBBZ-T
JLCPCB Part #
C3748670
Package
uTDFN-6-EP(1.6x1.6)
Description
-40℃~+85℃@(Ta) 1.5V、1.5V 120mV@(150mA) 150mA、150mA 2 25uVrms 6.5V 80dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Soft Start、Enable Positive uTDFN-6-EP(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6920
200+ $0.2682
500+ $0.2585
1000+ $0.2537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons