
* Images are for reference only
R5F10NLEDFB#55
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10NLEDFB#55
- JLCPCB Part #
- C1511519
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.7V~5.5V 10bit、24bit 16 Bit 24MHz 27 2KB 64KB 6KB Built-in FLASH RL78 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9006
200+
$1.1227
500+
$1.0841
1500+
$1.0633
Related Products
Welcome back, may I help you?