This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9011IRGCZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9011IRGCZ
JLCPCB Part #
C3751292
Package
DFN-10(3x3)
Description
-40℃~+85℃@(Ta) 1.8V、2.7V 150mA、300mA 2 200mV@(150mA) 30uVrms 45uA 6.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3792
200+ $0.5347
500+ $0.5154
1000+ $0.5058

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons