
* Images are for reference only
ISL9000IRBJZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9000IRBJZ-T
- JLCPCB Part #
- C3747538
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃@(Ta) 1.5V、2.8V 2 200mV@(300mA) 300mA 30uVrms 42uA 6.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3801
200+
$0.5351
500+
$0.5158
1000+
$0.5061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?