This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ISL9003AIENZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9003AIENZ-T
JLCPCB Part #
C5334511
Package
SC-70-5
Description
-40℃~+85℃@(Ta) 1 150mA 20uVrms 3.3V 325mV@(150mA) 40uA 6.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5188
10+ $1.2592
30+ $1.1173
100+ $0.9561
500+ $0.8852
1000+ $0.8529
3000+ $0.8416
6000+ $0.8352
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons