
* Images are for reference only
HPA00423DCKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HPA00423DCKR
- JLCPCB Part #
- C3750150
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1.2V~15V 24V 4.2uA 50mA 60dB@(100kHz) 750mV@(50mA) Adjustable Over Current Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4504
200+
$0.1743
500+
$0.1682
1000+
$0.1652
Related Products
Welcome back, may I help you?