
* Images are for reference only
ISL9000AIRFDZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9000AIRFDZ
- JLCPCB Part #
- C5741889
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃@(Ta) 2 2V、2.5V 300mA 30uVrms 500mV@(300mA) 52uA 6.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7149
200+
$1.0838
500+
$1.0484
1000+
$1.0292
Welcome back, may I help you?