
* Images are for reference only
HI4P0546-5Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HI4P0546-5Z
- JLCPCB Part #
- C1546780
- Package
- PLCC-28(11.5x11.5)
- Description
- -15V~15V 0℃~+75℃ 1.8kΩ 16:1 300ns 300ns PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.7896
200+
$14.2376
500+
$13.7376
1000+
$13.4892
Welcome back, may I help you?