This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS4A110QG8

Extended
Manufacturer
RENESAS
MFR.Part #
QS4A110QG8
JLCPCB Part #
C6367308
Package
QSOP-24
Description
-40℃~+85℃ 1.8GHz 10pF 250ps 5V 6.5ns 6ns 7Ω Bidirectional analog channel QSOP-24 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7012
200+ $3.4725
500+ $3.3569
1000+ $3.2991

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons