This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL89160FBEAZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL89160FBEAZ
JLCPCB Part #
C3654852
Package
SOIC-8-EP
Description
-40℃~+125℃ 1.12V~1.32V 1.98V~2.18V 2 20ns 20ns 4.5V~16V 6A 6A MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 98

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7457
200+ $1.4498
500+ $1.3984
1000+ $1.3744

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons