
* Images are for reference only
ISL88001IE16Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88001IE16Z-TK
- JLCPCB Part #
- C6968699
- Package
- SC-70-3
- Description
- -40℃~+85℃ 1 1.58V 1.8V~2.75V 200ms Active High No No Push-pull Voltage Monitor SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1115
200+
$0.8424
500+
$0.8150
1000+
$0.8005
Welcome back, may I help you?