
* Images are for reference only
ISL26324FVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL26324FVZ
- JLCPCB Part #
- C1543396
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 0.7LSB 12 2.7V~5.25V 250kHz SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7704
200+
$2.6202
500+
$2.5287
960+
$2.4837
Related Products
Welcome back, may I help you?