
* Images are for reference only
72421L10PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72421L10PFG
- JLCPCB Part #
- C3189291
- Package
- TQFP-32(7x7)
- Description
- 0℃~+70℃ 100MHz 35mA 4.5V~5.5V 6.5ns 64x9 Synchronous Unidirectional Yes TQFP-32(7x7) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.1103
200+
$20.5536
500+
$19.8323
1000+
$19.4740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?