
* Images are for reference only
ISL8540IVEZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8540IVEZ
- JLCPCB Part #
- C3191087
- Package
- HTSSOP-20
- Description
- -40℃~+125℃@(TJ) 1 1.21V~35V 2A 600kHz 9V~40V Adjustable Buck Buck Built-in Yes HTSSOP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9683
200+
$6.1807
500+
$5.9622
1000+
$5.8562
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?