
* Images are for reference only
ISL85005FRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL85005FRZ-T7A
- JLCPCB Part #
- C2071951
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃@(TJ) 1 4.5V~18V 5V Adjustable Buck Buck Built-in Yes DFN-12-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6808
250+
$0.6507
500+
$0.6281
1000+
$0.6168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?