
* Images are for reference only
ISL85009FRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL85009FRZ-T7A
- JLCPCB Part #
- C2071488
- Package
- TQFN-15(3.5x3.5)
- Description
- -40℃~+125℃@(TJ) 1 3.8V~18V 600kHz 600mV~18V 9A Adjustable Buck Buck Built-in Yes TQFN-15(3.5x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3536
250+
$1.2983
500+
$1.2532
1000+
$1.2307
Welcome back, may I help you?