This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL80030FRZ-T7A

Extended
Manufacturer
RENESAS
MFR.Part #
ISL80030FRZ-T7A
JLCPCB Part #
C7290671
Package
DFN-8(2x2)
Description
-40℃~+125℃@(TJ) 1 1MHz 2.7V~5.5V 3A 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6163
250+ $1.0440
500+ $1.0087
1000+ $0.9926

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons