
* Images are for reference only
ISL84515IHZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL84515IHZ-T
- JLCPCB Part #
- C6061814
- Package
- SOT-5
- Description
- -40℃~+85℃ 1 12Ω 1:1 2.4V~12V 25ns 45ns Level shifting SOT-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1406
200+
$1.2531
500+
$1.2112
1000+
$1.1902
Welcome back, may I help you?