
* Images are for reference only
ISL84515IBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL84515IBZ-T
- JLCPCB Part #
- C3657160
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100ns 150ns 2.4V~12V 200MHz 20Ω 30pF Level shifting SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7243
200+
$0.6679
500+
$0.6439
1000+
$0.6326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?