
* Images are for reference only
MAX4121CSA-TG068
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4121CSA-TG068
- JLCPCB Part #
- C3657215
- Package
- SOIC-8
- Description
- -5.5V~-4.5V、4.5V~5.5V 0℃~+70℃ 1 1us 2:1 330MHz 500ns Glitch-free switching SOIC-8 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5867
200+
$1.0010
500+
$0.9672
1000+
$0.9496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?