
* Images are for reference only
ISL83076EIBZA-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL83076EIBZA-T
- JLCPCB Part #
- C94634
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1 20Mbps 256 3V~3.6V 510uA Full-Duplex Transceiver ±15kV SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3998
10+
$1.1662
30+
$1.0390
100+
$0.8940
500+
$0.8296
1000+
$0.8022
Related Products
Welcome back, may I help you?