
* Images are for reference only
XLH53V010.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLH53V010.000000I
- JLCPCB Part #
- C6036448
- Package
- SMD5234-6P
- Description
- -40℃~+85℃ 10MHz 3.3V 32mA HCMOS ±50ppm SMD5234-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$2.2784
10+
$2.2237
30+
$2.1866
100+
$2.1511
Welcome back, may I help you?