
* Images are for reference only
ISL97516IUZ-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL97516IUZ-TK
- JLCPCB Part #
- C695447
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 1 2.3V~5.5V 2A 5V~25V 620kHz、1.25MHz Adjustable Boost Boost Built-in No MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2927
10+
$2.2379
30+
$2.2025
100+
$2.1671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →