
* Images are for reference only
ISL8206MIRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8206MIRZ
- JLCPCB Part #
- C6061810
- Package
- QFN-15(15x15)
- Description
- -40℃~+85℃ 1 13mA 15mm 15mm 1V~20V 600kHz 600mV~6V 6A 8mVp-p 95% Over Current Protection、Automatic fault recovery、Programmable output voltage Step-down type ±1.5% QFN-15(15x15) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1428
192+
$11.2301
480+
$10.8548
960+
$10.6696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?