
SUTS10123R3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SIP,45.2x8.4mm | |
| Output Current(Max) | 2.6A | |
| Conversion Efficiency | 82% | |
| Output Power | 8.6W | |
| Voltage - Input(DC) | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
SUTS10123R3
Extended- Manufacturer
- MFR.Part #
- SUTS10123R3
- JLCPCB Part #
- C6241152
- Package
- SIP,45.2x8.4mm
- Description
- 1 2.6A 3.3V 500V 8.6W 82% 9V~18V SIP,45.2x8.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SUTS10123R3
Extended- Manufacturer
- MFR.Part #
- SUTS10123R3
- JLCPCB Part #
- C6241152
- Package
- SIP,45.2x8.4mm
- Description
- 1 2.6A 3.3V 500V 8.6W 82% 9V~18V SIP,45.2x8.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUTS10123R3 Specifications
SUTS10123R3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SIP,45.2x8.4mm | |
| Output Current(Max) | 2.6A | |
| Conversion Efficiency | 82% | |
| Output Power | 8.6W | |
| Voltage - Input(DC) | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUTS10123R3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUTS10123R3 Documents
SUTS10123R3 datasheets or manufacturer documentation.
Datasheet: SUTS10123R3 Datasheet (PDF)
SUTS10123R3 Schematic Symbol & PCB Footprint
The SUTS10123R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.