This website requires JavaScript.
no-image

* Images are for reference only

ISL8204MIRZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL8204MIRZ
JLCPCB Part #
C6968689
Package
QFN-15(15x15)
Description
1 1V~20V 4A 600mV~6V 95% QFN-15(15x15) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.2175
192+ $13.2552
480+ $12.8124
960+ $12.5934

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons