This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL81334IBZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL81334IBZ
JLCPCB Part #
C1545541
Package
SOIC-28-300mil
Description
-40℃~+85℃ 2 2 20Mbps 4.5V~5.5V Transceiver SOIC-28-300mil RS-485 / RS-422 ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 520

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9746
200+ $2.3128
520+ $2.2309
1040+ $2.1907

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons