This website requires JavaScript.
no-image

* Images are for reference only

RAA214023GNP#HC0

Extended
Manufacturer
RENESAS
MFR.Part #
RAA214023GNP#HC0
JLCPCB Part #
C5842172
Package
QFN-20(5x5)
Description
-40℃~+125℃@(Tj) 1 195uA 2A 5.5V 570mV@(2A) 6.5uVrms 64dB@(100kHz) 800mV~5.5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive QFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 6000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $4.4008
10+ $4.3043
30+ $4.2383
100+ $4.1724

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons