
* Images are for reference only
ISL8104IBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8104IBZ
- JLCPCB Part #
- C1530225
- Package
- SOIC-14
- Description
- -40℃~+85℃@(TA) 1 1.5MHz 7.6V~15.4V Buck Buck External Yes SOIC-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0005
200+
$0.7739
500+
$0.7482
1000+
$0.7338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?