This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL8130IRZ-T7A

Extended
Manufacturer
RENESAS
MFR.Part #
ISL8130IRZ-T7A
JLCPCB Part #
C6211258
Package
QFN-20(4x4)
Description
-40℃~+85℃@(TA) 1 1.4MHz 4.5V~5.5V Boost、Buck、SEPIC、Flyback Buck、Boost、Buck-Boost External Yes QFN-20(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9350
250+ $1.9698
500+ $1.9040
1000+ $1.8719

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons