
* Images are for reference only
ISL8036IRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8036IRZ
- JLCPCB Part #
- C1355966
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃@(TA) 1MHz 1、2 2.85V~6V 3A 800mV~6V Buck Buck Built-in Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.9138
10+
$5.7719
30+
$5.6784
100+
$5.5849
Related Products
Welcome back, may I help you?