
* Images are for reference only
R5F2L36AANFP#U1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2L36AANFP#U1
- JLCPCB Part #
- C3230457
- Package
- LFQFP-64(10x10)
- Description
- -20℃~+85℃ 1.8V~5.5V 10KB 10bit 16 Bit 20MHz 4KB 52 8bit 96KB Built-in FLASH R8C LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6414
200+
$2.9569
500+
$2.8537
1000+
$2.8020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?