
* Images are for reference only
ISL80111IRAJZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80111IRAJZ-T7A
- JLCPCB Part #
- C3745182
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 10mA 1A 3.6V 38uVrms 500mV~3.3V 60mV@(1A) 80dB@(120Hz) Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5985
250+
$0.6188
500+
$0.5978
1000+
$0.5866
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?