
* Images are for reference only
ISL6567IRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6567IRZ-T
- JLCPCB Part #
- C2658626
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃@(TA) 150kHz~1.5MHz 2 4.9V~5.5V Buck Buck Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2385
200+
$1.6409
500+
$1.5831
1000+
$1.5542
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?