
* Images are for reference only
MCP19116T-E/MJ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP19116T-E/MJ
- JLCPCB Part #
- C623139
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 2MHz 4.5V~42V Boost、Buck-Boost Boost、SEPIC、Cuk、Flyback No QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5099
200+
$1.7452
500+
$1.6842
1000+
$1.6537
Welcome back, may I help you?