
* Images are for reference only
ISL6551AB-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6551AB-T
- JLCPCB Part #
- C3186644
- Package
- SOIC-28
- Description
- -40℃~+105℃@(TA) 10.8V~13.2V 100kHz~1MHz 4 External Full-Bridge Yes SOIC-28 AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9103
200+
$3.0617
500+
$2.9542
1000+
$2.9012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?