
* Images are for reference only
ISL97635AIRZ-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL97635AIRZ-TK
- JLCPCB Part #
- C5772784
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 3% 34.5V 35mA 6 600kHz、1.2MHz 6V~24V Boost PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start QFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9690
200+
$2.3831
500+
$2.3026
1000+
$2.2640
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products