
* Images are for reference only
ISL6551AR-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6551AR-T
- JLCPCB Part #
- C3186708
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+105℃@(TA) 10.8V~13.2V 100kHz~1MHz 4 External Full-Bridge Yes QFN-28-EP(6x6) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9215
200+
$6.1622
500+
$5.9460
1000+
$5.8379
Related Products
Welcome back, may I help you?