This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6414IRZ-TK

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6414IRZ-TK
JLCPCB Part #
C3748009
Package
QFN-16(4x4)
Description
-40℃~+85℃@(Ta) 1.8V、2.84V、2.84V 100mV@(200mA)、125mV@(300mA) 200mA、300mA、500mA 3 3.6V 30uVrms 600uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive QFN-16(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0569
200+ $1.1833
500+ $1.1416
1000+ $1.1207

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons